DPDT toggle switch featuring a straight, through-hole PC mount with a 12.7mm length and 12.45mm chrome-plated brass actuator. Offers a 5A current rating at 120V AC and 28V DC, with a silver contact material and plating. Designed for 40,000 electrical cycles, it operates within a -30°C to 85°C temperature range and supports both illuminated and non-illuminated configurations.
ITT 7203SD9CQE technical specifications.
| Actuator Length | 12.45mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Depth | 11.43mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 12.7mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, PC Mount |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 7000 |
| Switch Function | On-Off-On |
| Termination | PC Pins |
| Throw Configuration | DP, DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT 7203SD9CQE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.