DPDT toggle switch featuring PC pins for mounting and a bracket with threads for panel installation. Rated for 5A at 250VAC and 28VDC, this switch offers an ON-OFF-ON function with a durable brass, chrome-plated round lever. Contact material is silver with tin, silver, and lead plating, providing an electrical life of 40,000 cycles. Operating temperature range is -30°C to 85°C.
ITT 7203SDAV2ME technical specifications.
| Actuator Length | 12.45mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Tin, Silver, Lead |
| Current Rating | 5A |
| Depth | 40.26mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 11.43mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel, Vertical, Brackets |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 7000 |
| Switch Function | On-Off-On |
| Termination | PC Pins |
| Throw Configuration | DP, DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT 7203SDAV2ME to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.