DPDT toggle switch with ON-OFF-ON function, featuring a standard round brass lever with chrome plating and a 10.16mm actuator length. This panel-mount switch offers solder lug termination, silver contacts, and a 5A current rating at 250VAC or 28VDC. Designed for a wide operating temperature range of -30°C to 85°C, it boasts an electrical life of 40,000 cycles and is RoHS compliant.
ITT 7203SH3ZQE technical specifications.
| Actuator Length | 10.16mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Depth | 11.43mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 12.7mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-Off-On |
| Termination | Solder |
| Throw Configuration | DP, DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7203SH3ZQE to view detailed technical specifications.
No datasheet is available for this part.