DPDT toggle switch featuring a straight, standard round brass actuator with chrome plating, measuring 10.67mm in length. Offers a 5A current rating and a 40,000 cycle electrical life. Contact material is silver with silver plating, supporting AC voltage ratings up to 250V (with a 120V AC operational rating) and DC voltage ratings up to 28V. Designed for panel mounting with PC pin termination and a straight orientation. Available in illuminated and non-illuminated configurations, operating between -30°C and 85°C, and is RoHS compliant.
ITT 7203SHCQE technical specifications.
| Actuator Length | 10.67mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-Off-On |
| Termination | PC Pins |
| Throw Configuration | DP, DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7203SHCQE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.