DPDT toggle switch with a 5A current rating at 120V AC and 28V DC. Features silver contacts and silver plating for reliable conductivity. Offers a straight, panel-mount orientation with a standard round brass, chrome-plated actuator measuring 10.67mm. Operates within a temperature range of -30°C to 85°C and boasts an electrical life of 40,000 cycles. Includes both illuminated and non-illuminated options with solder termination.
ITT 7203SHZQE technical specifications.
| Actuator Length | 10.67mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-Off-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7203SHZQE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.