DPDT toggle switch featuring an anti-rotation brass, chrome-plated actuator with a 12.45mm length. Offers a 5A current rating and 250VAC/28VDC voltage rating, with silver contacts and gold/silver plating for enhanced conductivity. Designed for through-hole or PC mounting with PC pin termination, this switch provides a 40,000 cycle electrical life and operates within a -30°C to 85°C temperature range. Available in illuminated and non-illuminated configurations, with an On-Off-On function.
ITT 7203SPD9CQE technical specifications.
| Actuator Length | 12.45mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | ANTI-ROTATION |
| Contact Material | Silver |
| Contact Plating | Gold, Silver |
| Current Rating | 5A |
| Depth | 11.43mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 12.7mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, PC Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-Off-On |
| Termination | PC Pin |
| Throw Configuration | DP, DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7203SPD9CQE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.