DPDT toggle switch featuring an anti-rotation brass, chrome-plated actuator with a 10.16mm length. Offers silver contacts with gold and silver plating, rated for 5A at 250V AC and 28V DC. This illuminated or non-illuminated switch provides an On-Off-On function with a solder termination and an electrical life of 40,000 cycles. Designed for panel mounting, it operates within a temperature range of -30°C to 85°C.
ITT 7203SPH3ZQE technical specifications.
| Actuator Length | 10.16mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | ANTI-ROTATION |
| Contact Material | Silver |
| Contact Plating | Gold, Silver |
| Current Rating | 5A |
| Depth | 11.43mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 12.7mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-Off-On |
| Termination | Solder |
| Throw Configuration | DP, DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7203SPH3ZQE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.