DPDT toggle switch with an anti-rotation brass, chrome-plated actuator measuring 10.67mm. Features copper alloy contacts with gold and nickel plating, offering 40,000 electrical cycles. Operates within a -30°C to 85°C temperature range, with a 20V AC/DC voltage rating. Termination via PC pins, suitable for panel mounting with brackets.
ITT 7203SPYAV2BE technical specifications.
| Actuator Length | 10.67mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | ANTI-ROTATION |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Depth | 40.26mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 11.43mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Panel, Vertical, Brackets |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-Off-On |
| Termination | PC Pins |
| Throw Configuration | DP, DPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7203SPYAV2BE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.