DPDT toggle switch with a straight, anti-rotation brass chrome actuator measuring 10.67mm. Features silver contacts with gold and silver plating, rated for 5A at 250V AC and 28V DC. Offers a 40,000 cycle electrical life and operates between -30°C and 85°C. Termination is solder, with panel mounting and a 12.7mm length. Available in illuminated and non-illuminated options.
ITT 7203SPYZQE technical specifications.
| Actuator Length | 10.67mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | ANTI-ROTATION |
| Contact Material | Silver |
| Contact Plating | Gold, Silver |
| Current Rating | 5A |
| Depth | 11.43mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 12.7mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 7000 |
| Switch Function | On-Off-On |
| Termination | Solder |
| Throw Configuration | DP, DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT 7203SPYZQE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.