DPDT toggle switch featuring an On-Off-On function and PC pin termination. This illuminated or non-illuminated switch boasts a brass, chrome-plated standard round actuator with a 10.67mm length. Contact material is copper alloy with gold and nickel plating, offering an electrical life of 40,000 cycles. Operating temperature range is -30°C to 85°C, with a maximum voltage rating of 20V AC/DC. Mounting options include through-hole and brackets.
ITT 7203SY9ABE technical specifications.
| Actuator Length | 10.67mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Depth | 36.71mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 12.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole, Brackets |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-Off-On |
| Termination | PC Pins |
| Throw Configuration | DP, DPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7203SY9ABE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.