DPDT toggle switch featuring ON-OFF-ON functionality with PC pin termination for PC mounting. Rated for 5A at 250VAC and 28VDC, this switch boasts a silver contact material with tin, silver, and lead plating. It includes a brass, chrome-plated round lever actuator and operates within a temperature range of -30°C to 85°C, offering an electrical life of 40,000 cycles. Panel mounting is supported via brackets and threads.
ITT 7203SYAME technical specifications.
| Actuator Length | 10.67mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Tin, Silver, Lead |
| Depth | 36.71mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 12.7mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel, Brackets |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 7000 |
| Switch Function | On-Off-On |
| Termination | PC Pins |
| Throw Configuration | DP, DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT 7203SYAME to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.