
DPDT toggle switch featuring a standard round, chrome-plated brass lever with a 10.67mm actuator length. This PC mountable switch offers ON-OFF-ON functionality with PC pins for termination, rated for 20VAC and 20VDC at a maximum of 5A. Constructed with a copper alloy contact material and plated with tin, gold, nickel, and lead, it boasts an electrical life of 40,000 cycles. Operating within a temperature range of -30°C to 85°C, this switch is suitable for panel mounting and has a body depth of 11.43mm.
ITT 7203SYCKE technical specifications.
| Actuator Length | 10.67mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Copper Alloy |
| Contact Plating | Tin, Gold, Nickel, Lead |
| Depth | 11.43mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 12.7mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 7000 |
| Switch Function | On-Off-On |
| Termination | PC Pins |
| Throw Configuration | DP, DPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT 7203SYCKE to view detailed technical specifications.
No datasheet is available for this part.
