
DPDT toggle switch with a standard round, brass chrome-plated actuator measuring 10.67mm. Features gold-plated copper alloy contacts with gold and nickel plating, offering an electrical life of 40,000 cycles. Rated for 20V AC/DC, this panel-mount switch has a straight orientation and solder termination. Operates within a temperature range of -30°C to 85°C and is RoHS compliant.
ITT 7203SYZBE technical specifications.
| Actuator Length | 10.67mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Copper Alloy, Gold |
| Contact Plating | Gold, Nickel |
| Depth | 11.43mm |
| Electrical Life | 40000Cycles |
| Height | 12.7mm |
| Illumination Type | Illuminated, Non-Illuminated |
| Lead Free | Lead Free |
| Length | 12.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Panel |
| Number of Poles | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-Off-On |
| Termination | Solder |
| Throw Configuration | DP, DPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| Width | 11.43mm |
| RoHS | Compliant |
Download the complete datasheet for ITT 7203SYZBE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.