DPDT toggle switch featuring PC pins for termination and a round, chrome-plated brass lever. Rated for 5A at 250VAC and 28VDC, with a 0.4VA contact rating and 40,000 electrical cycles. Offers IP67 waterproof and dust-tight protection, operating between -30°C and 85°C. Mountable via panel, vertical, or bracket configurations with threads.
ITT 7203T1CWAV2GE technical specifications.
| Actuator Length | 12.37mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Gold, Silver, Nickel |
| Depth | 44.96mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 11.81mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel, Vertical, Brackets |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-Off-On |
| Termination | PC Pins |
| Throw Configuration | DP, DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7203T1CWAV2GE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.