DPDT toggle switch featuring PC pin termination and a straight orientation for PC mounting. Rated for 5A at 250VAC/28VDC, this non-illuminated switch offers an electrical life of 40,000 cycles. Constructed with silver contacts and a brass, chrome-plated round lever, it boasts IP67, waterproof, and dust-tight ratings. Operating within a -30°C to 85°C temperature range, it includes mounting brackets and threads for panel installation.
ITT 7203T1CWV6QE technical specifications.
| Actuator Length | 12.37mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Depth | 11.81mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Non-Illuminated |
| Length | 19.56mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel, Brackets |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-Off-On |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7203T1CWV6QE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.