DPDT toggle switch with a right-angle orientation, featuring a standard round brass, chrome-plated actuator measuring 17.45mm. Offers silver contacts with silver plating and a 5A current rating. Operates across a temperature range of -30°C to 85°C, with AC voltage ratings of 120V and 250V, and a DC rating of 28V. Electrical life is 40,000 cycles, with PC pin termination and panel/bracket mounting options. Rated IP67 for waterproof and dust-tight performance.
ITT 7203TCWAQE technical specifications.
| Actuator Length | 17.45mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel, Brackets |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | No |
| Series | 7000 |
| Switch Function | On-Off-On |
| Termination | PC Pins |
| Throw Configuration | DP, DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT 7203TCWAQE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.