
DPDT toggle switch featuring a standard round, chrome-plated brass actuator with a 17.45mm length. Offers a 5A current rating and 40,000 electrical cycles. Contact material is silver with silver plating. Operates within a -30°C to 85°C temperature range, with AC voltage ratings up to 250V and DC up to 28V. Mounts vertically to panels with brackets and utilizes PC pin termination. IP67, waterproof, and dust-tight rated, this RoHS compliant switch supports both illuminated and non-illuminated configurations with an On-Off-On function.
ITT 7203TCWAV2QE technical specifications.
| Actuator Length | 17.45mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel, Vertical, Brackets |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-Off-On |
| Termination | PC Pins |
| Throw Configuration | DP, DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7203TCWAV2QE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.