DPDT toggle switch featuring a straight, standard round brass chrome-plated actuator with a 17.45mm length. Offers a 5A current rating at 120V AC and 28V DC, with an electrical life of 40,000 cycles. Contacts are silver with silver plating, and termination is via solder. Rated IP67 for waterproof and dust-tight operation, this RoHS compliant switch operates between -30°C and 85°C.
ITT 7203TCWZQE technical specifications.
| Actuator Length | 17.45mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-Off-On |
| Termination | Solder |
| Throw Configuration | DP, DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7203TCWZQE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.