DPDT toggle switch featuring an anti-rotation brass, chrome-plated actuator with a 17.45mm length. This illuminated or non-illuminated switch offers a 5A current rating and 250V AC / 28V DC voltage rating, with silver contacts plated in gold and silver for enhanced conductivity. Designed for panel or bracket mounting with PC pin termination, it provides 40,000 electrical cycles and operates within a -30°C to 85°C temperature range.
ITT 7203TPAQE technical specifications.
| Actuator Length | 17.45mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | ANTI-ROTATION |
| Contact Material | Silver |
| Contact Plating | Gold, Silver |
| Current Rating | 5A |
| Depth | 46.49mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 12.7mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel, Brackets |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-Off-On |
| Termination | PC Pin |
| Throw Configuration | DP, DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7203TPAQE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.