DPDT toggle switch featuring an anti-rotation brass, chrome-plated actuator with a 17.45mm length. Offers a 5A current rating and 250V AC / 28V DC maximum voltage. Silver contacts with gold and nickel plating ensure durability, with an electrical life of 40,000 cycles. Mounts vertically to panels with brackets and utilizes PC pin terminations. Available in illuminated and non-illuminated configurations, this RoHS compliant switch operates between -30°C and 85°C.
ITT 7203TPAV2GE technical specifications.
| Actuator Length | 17.45mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | ANTI-ROTATION |
| Contact Material | Silver |
| Contact Plating | Gold, Nickel |
| Current Rating | 5A |
| Depth | 50.04mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 11.43mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel, Vertical, Brackets |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-Off-On |
| Termination | PC Pins |
| Throw Configuration | DP, DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7203TPAV2GE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.