DPDT rocker switch featuring a red, concave nylon actuator. Rated for 5A at 250VAC or 28VDC, with silver contacts and silver plating for reliable conductivity. Offers a 40,000 cycle electrical life and operates within a -30°C to 85°C temperature range. Panel-mountable with flanges, this switch utilizes solder termination and has a momentary-off-momentary function.
ITT 7205J3ZQE3 technical specifications.
| Actuator Color | Red |
| Actuator Material | Nylon |
| Actuator Type | Concave (Standard V) |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Depth | 15.11mm |
| Electrical Life | 40000Cycles |
| Length | 41.28mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel, Flanges |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | Mom-Off-Mom |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7205J3ZQE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.