DPDT illuminated rocker switch featuring a black nylon concave actuator. Rated for 5A at 120VAC or 28VDC, and 2A at 250VAC, with silver contacts and plating. Offers momentary-off-momentary function and panel, snap-in, or PCB mounting. Includes UL and CSA approvals, with a 40,000 cycle electrical life and operating temperatures from -30°C to 85°C.
ITT 7205J51ZQE22 technical specifications.
| Actuator Color | Black |
| Actuator Material | Nylon |
| Actuator Type | Concave (Standard V) |
| Approvals | UL, CSA |
| Body Material | Nylon, Glass |
| Color | Black |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Depth | 15.62mm |
| Electrical Life | 40000Cycles |
| Lead Free | Lead Free |
| Length | 19.43mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel, Snap in, PCB |
| Number of Poles | 2 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | Mom-Off-Mom |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7205J51ZQE22 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.