DPDT toggle switch featuring a locking lever actuator made from aluminum and brass with a natural finish. Offers a 5A current rating and a 250V AC / 28V DC voltage rating, with a solder termination. Contact material includes silver with gold, silver, and nickel plating, providing an electrical life of 40,000 cycles. Suitable for panel mounting with straight orientation, operating between -30°C and 85°C.
ITT 7205K12ZGE technical specifications.
| Actuator Color | Natural |
| Actuator Length | 18.59mm |
| Actuator Material | Aluminium, Brass |
| Actuator Type | LOCKING LEVER |
| Contact Material | Silver |
| Contact Plating | Gold, Silver, Nickel |
| Current Rating | 5A |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | Mom-Off-Mom |
| Termination | Solder |
| Throw Configuration | DP, DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7205K12ZGE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.