DPDT toggle switch featuring a straight, locking lever actuator with a natural aluminum and brass finish, extending 17.88mm. Offers a Mom-Off-Mom switch function with copper alloy contacts plated in tin, gold, and nickel. Rated for 20V AC and 20V DC, with an electrical life of 40,000 cycles. Suitable for panel mounting with wire wrap termination, operating between -30°C and 85°C. Illumination options available.
ITT 7205K2WKE technical specifications.
| Actuator Color | Natural |
| Actuator Length | 17.88mm |
| Actuator Material | Aluminium, Brass |
| Actuator Type | LOCKING LEVER |
| Contact Material | Copper Alloy |
| Contact Plating | Tin, Gold, Nickel |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 7000 |
| Switch Function | Mom-Off-Mom |
| Termination | Wire Wrap |
| Throw Configuration | DP, DPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT 7205K2WKE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.