DPDT toggle switch featuring a straight, standard round brass chrome-plated actuator with a 13.97mm length. Offers a 5A current rating and silver contacts with silver plating, rated for 250V AC (120V AC) and 28V DC. Designed for panel mounting with solder termination, providing 40,000 electrical cycles. IP67, waterproof, and dust-tight rated, with a switch function of Mom-Off-Mom.
ITT 7205L2CWZQE technical specifications.
| Actuator Length | 13.97mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | Mom-Off-Mom |
| Termination | Solder |
| Throw Configuration | DP, DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7205L2CWZQE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.