DPDT toggle switch with a 5A current rating and 250VAC/28VDC maximum voltage. Features a standard round, black actuator made of brass and plastic, with a 21.34mm length. Offers silver contacts with silver plating and a quick connect termination. Operates within a -30°C to 85°C temperature range, boasting an electrical life of 40,000 cycles. This panel-mount switch supports both illuminated and non-illuminated configurations and is RoHS compliant.
ITT 7205L3YZ3QE2 technical specifications.
| Actuator Color | Black |
| Actuator Length | 21.34mm |
| Actuator Material | Brass, Plastic |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | Mom-Off-Mom |
| Termination | Quick Connect |
| Throw Configuration | DP, DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7205L3YZ3QE2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.