DPDT toggle switch featuring a flat anti-rotation thermoplastic actuator with a 13.49mm length. This panel-mount switch offers solder termination and a 5A current rating, with AC voltage ratings up to 250V and DC up to 28V. Electrical life is rated at 40,000 cycles, with contact materials including silver and plating options of gold, silver, and nickel. Available in illuminated and non-illuminated configurations, operating between -30°C and 85°C.
ITT 7205L41YZGE2 technical specifications.
| Actuator Length | 13.49mm |
| Actuator Material | Thermoplastic |
| Actuator Type | Flat Anti-Rotation |
| Contact Material | Silver |
| Contact Plating | Gold, Silver, Nickel |
| Current Rating | 5A |
| Depth | 11.43mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 12.7mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | Mom-Off-Mom |
| Termination | Solder |
| Throw Configuration | DP, DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7205L41YZGE2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.