DPDT toggle switch featuring a straight, flat anti-rotation thermoplastic actuator with a black finish. Rated for 5A at 120V AC and 28V DC, with a silver contact material and plating. Offers a robust electrical life of 40,000 cycles and operates within a temperature range of -30°C to 85°C. This panel-mount switch supports both illuminated and non-illuminated configurations and is terminated via solder.
ITT 7205L41YZQE22 technical specifications.
| Actuator Color | Black |
| Actuator Length | 13.49mm |
| Actuator Material | Thermoplastic, Plastic |
| Actuator Type | Flat Anti-Rotation |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | Mom-Off-Mom |
| Termination | Solder |
| Throw Configuration | DP, DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7205L41YZQE22 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.