DPDT right-angle toggle switch featuring a Mom-Off-Mom function. This illuminated or non-illuminated switch offers a 20V AC/DC voltage rating and a 40,000 cycle electrical life. It utilizes gold and nickel plated copper alloy contacts, a brass chrome plated standard round actuator with a 6.86mm length, and PC pin terminations for through-hole mounting with brackets. Operating within a -30°C to 85°C temperature range, this RoHS compliant component is supplied in bulk packaging.
ITT 7205MD9ABE technical specifications.
| Actuator Length | 6.86mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Depth | 31.12mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 12.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole, Brackets |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | Mom-Off-Mom |
| Termination | PC Pins |
| Throw Configuration | DP, DPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7205MD9ABE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.