DPDT toggle switch featuring a straight, panel-mount orientation with a 5.08mm brass, chrome-plated standard round actuator. Offers a 5A current rating and a 250VAC/28VDC voltage rating, with silver contacts and silver plating for reliable conductivity. Designed for 40,000 electrical cycles, this switch operates between -30°C and 85°C and utilizes solder termination. Available in illuminated and non-illuminated configurations, with a Mom-Off-Mom switch function.
ITT 7205MYZQE technical specifications.
| Actuator Length | 5.08mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 7000 |
| Switch Function | Mom-Off-Mom |
| Termination | Solder |
| Throw Configuration | DP, DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT 7205MYZQE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.