
DPDT toggle switch featuring a flat, anti-rotation brass actuator with chrome plating, measuring 23.11mm in length. Offers silver contacts with gold and silver plating, rated for 5A at 250V AC and 28V DC, with an electrical life of 40,000 cycles. Panel-mount design with solder termination, operating between -30°C and 85°C. Available in illuminated and non-illuminated configurations, this RoHS compliant component supports momentary-off-momentary switching.
ITT 7205P1DZQE technical specifications.
| Actuator Length | 23.11mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Flat Anti-Rotation |
| Contact Material | Silver |
| Contact Plating | Gold, Silver |
| Current Rating | 5A |
| Depth | 11.43mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 12.7mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | Mom-Off-Mom |
| Termination | Solder |
| Throw Configuration | DP, DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7205P1DZQE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.