DPDT toggle switch featuring momentary-off-momentary action and a straight, PC pin termination for through-hole mounting with bracket support. This switch offers a 5A current rating at 250VAC or 28VDC, with silver contacts and gold/silver plating for enhanced conductivity. The brass, chrome-plated flat anti-rotation actuator measures 13.21mm, and the component has an electrical life of 40,000 cycles. Operating within a temperature range of -30°C to 85°C, this switch is suitable for both illuminated and non-illuminated applications.
ITT 7205P3D9V6QE technical specifications.
| Actuator Length | 13.21mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Flat Anti-Rotation |
| Contact Material | Silver |
| Contact Plating | Gold, Silver |
| Current Rating | 5A |
| Depth | 11.43mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 19.56mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Brackets |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 7000 |
| Switch Function | Mom-Off-Mom |
| Termination | PC Pin |
| Throw Configuration | DP, DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT 7205P3D9V6QE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.