DPDT toggle switch featuring a flat, anti-rotation brass actuator with chrome plating, measuring 13.21mm in length. Offers silver contacts with gold and silver plating, rated for 5A at 250V AC and 28V DC. This illuminated or non-illuminated switch provides 40,000 electrical cycles and mounts via panel or brackets with PC pin termination. Operates within a -30°C to 85°C temperature range and is RoHS compliant.
ITT 7205P3DAV2QE technical specifications.
| Actuator Length | 13.21mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Flat Anti-Rotation |
| Contact Material | Silver |
| Contact Plating | Gold, Silver |
| Current Rating | 5A |
| Depth | 41.02mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 11.43mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel, Vertical, Brackets |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | Mom-Off-Mom |
| Termination | PC Pins |
| Throw Configuration | DP, DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7205P3DAV2QE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.