DPDT toggle switch featuring momentary-off-momentary action and a straight PC pin termination. Rated for 5A at 250VAC and 28VDC, with a 0.4VA contact rating. Includes a flat, anti-rotation brass actuator with a black finish, measuring 13.21mm in length. Offers a robust electrical life of 40,000 cycles and operates within a temperature range of -30°C to 85°C. Panel mountable with bracket and threads, this RoHS compliant component utilizes silver contacts with gold and nickel plating.
ITT 7205P3DV3GE2 technical specifications.
| Actuator Color | Black |
| Actuator Length | 13.21mm |
| Actuator Material | Brass |
| Actuator Type | Flat Anti-Rotation |
| Contact Material | Silver |
| Contact Plating | Gold, Nickel |
| Depth | 11.43mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 16.26mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel, Brackets |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | Mom-Off-Mom |
| Termination | PC Pins |
| Throw Configuration | DP, DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7205P3DV3GE2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.