DPDT toggle switch featuring momentary-off-momentary action and a flat, anti-rotation brass actuator with chrome plating. This PC mount switch utilizes gold and nickel plated copper alloy contacts, offering an electrical life of 40,000 cycles. Rated for 20VAC and 20VDC at 0.4VA, it includes PC pins for termination and is designed for panel mounting with bracket and thread support. Operating within a temperature range of -30°C to 85°C, this switch is available in illuminated and non-illuminated configurations.
ITT 7205P3DV6BE technical specifications.
| Actuator Length | 13.21mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Flat Anti-Rotation |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Depth | 11.43mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 19.56mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Panel, Brackets |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | 7000 |
| Switch Function | Mom-Off-Mom |
| Termination | PC Pins |
| Throw Configuration | DP, DPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT 7205P3DV6BE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.