DPDT toggle switch featuring momentary-off-momentary action and a flat, anti-rotation brass lever with chrome plating. Rated for 5A at 250VAC and 28VDC, with silver contacts and gold/silver/tin/lead plating. Designed for PC mounting with bracket and threads, offering straight orientation and PC pin termination. Operates within a -30°C to 85°C temperature range with an electrical life of 40,000 cycles.
ITT 7205P3HV9ME technical specifications.
| Actuator Length | 11.43mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Flat Anti-Rotation |
| Contact Material | Silver |
| Contact Plating | Gold, Silver, Tin, Lead |
| Current Rating | 5A |
| Depth | 11.43mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Lead Free | Lead Free |
| Length | 16.26mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel, Brackets |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 7000 |
| Switch Function | Mom-Off-Mom |
| Termination | PC Pin |
| Throw Configuration | DP, DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT 7205P3HV9ME to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.