
DPDT toggle switch featuring momentary-off-momentary action and PC pin termination. Offers a 20VAC/20VDC voltage rating with a 0.4VA contact rating and gold/nickel plated copper alloy contacts. Includes a flat, anti-rotation brass actuator with chrome plating, measuring 11.43mm in length. Designed for panel mounting with brackets and threads, this right-angle switch operates within a -30°C to 85°C temperature range and boasts an electrical life of 40,000 cycles.
ITT 7205P3YABE technical specifications.
| Actuator Length | 11.43mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Flat Anti-Rotation |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Depth | 37.47mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 12.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Panel, Brackets |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 7000 |
| Switch Function | Mom-Off-Mom |
| Termination | PC Pins |
| Throw Configuration | DP, DPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT 7205P3YABE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
