DPDT toggle switch featuring a 5A current rating and 250VAC/28VDC voltage ratings. This non-illuminated switch offers Mom-Off-Mom functionality with PC pin termination. It includes a 11.43mm brass, chrome-plated flat anti-rotation actuator and operates within a -30°C to 85°C temperature range. Designed for panel mounting with vertical brackets, this switch boasts an electrical life of 40,000 cycles.
ITT 7205P3YAV2QE technical specifications.
| Actuator Length | 11.43mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Flat Anti-Rotation |
| Contact Material | Silver |
| Contact Plating | Gold, Silver |
| Current Rating | 5A |
| Depth | 41.02mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Non-Illuminated |
| Length | 11.43mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel, Vertical, Brackets |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 7000 |
| Switch Function | Mom-Off-Mom |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT 7205P3YAV2QE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.