DPDT toggle switch with momentary-off-momentary function, featuring a flat, anti-rotation brass lever with chrome plating and a 11.43mm actuator length. This non-illuminated switch offers silver contacts with gold and silver plating, rated for 5A at 250VAC and 28VDC, with an electrical life of 40,000 cycles. Designed for panel mounting with threaded body, it utilizes solder lug terminations and operates within a temperature range of -30°C to 85°C.
ITT 7205P3YZQI technical specifications.
| Actuator Length | 11.43mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Flat Anti-Rotation |
| Contact Material | Silver |
| Contact Plating | Gold, Silver |
| Current Rating | 5A |
| Depth | 11.43mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Non-Illuminated |
| Length | 12.7mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | Mom-Off-Mom |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7205P3YZQI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.