DPDT toggle switch featuring momentary-off-momentary action and a straight, flat anti-rotation lever with a 6.35mm brass, chrome-plated actuator. This panel-mount switch offers solder lug termination and a 5A current rating at 250VAC/28VDC, with silver contacts plated in gold and silver for enhanced conductivity. Operating within a temperature range of -30°C to 85°C, it provides 40,000 electrical cycles and is suitable for panel mounting with threads.
ITT 7205P4YZQE technical specifications.
| Actuator Length | 6.35mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Flat Anti-Rotation |
| Contact Material | Silver |
| Contact Plating | Gold, Silver |
| Current Rating | 5A |
| Depth | 11.43mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 12.7mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 7000 |
| Switch Function | Mom-Off-Mom |
| Termination | Solder |
| Throw Configuration | DP, DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT 7205P4YZQE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.