DPDT toggle switch featuring a standard round brass, chrome-plated actuator with a 12.45mm length. Offers silver contacts with gold, silver, and nickel plating, rated for 5A at 250VAC and 28VDC. Designed for panel or bracket mounting with PC pin termination, this illuminated or non-illuminated switch provides 40,000 electrical cycles and operates between -30°C and 85°C.
ITT 7205SDAGE technical specifications.
| Actuator Length | 12.45mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Gold, Silver, Nickel |
| Current Rating | 5A |
| Depth | 36.71mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 12.7mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel, Brackets |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | 7000 |
| Switch Function | Mom-Off-Mom |
| Termination | PC Pins |
| Throw Configuration | DP, DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT 7205SDAGE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.