DPDT toggle switch featuring momentary-off-momentary action and PC pin termination for PC mounting. This switch offers a 5A max current rating and 20VAC/20VDC voltage rating, with a robust electrical life of 40,000 cycles. It includes a round brass, chrome-plated lever with a 12.45mm actuator length and is designed for panel mounting with brackets and threads. Operating across a temperature range of -30°C to 85°C, this switch utilizes copper alloy contacts with tin, gold, nickel, and lead plating.
ITT 7205SDAKE technical specifications.
| Actuator Length | 12.45mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Copper Alloy |
| Contact Plating | Tin, Gold, Nickel, Lead |
| Depth | 36.71mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 12.7mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Panel, Brackets |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 7000 |
| Switch Function | Mom-Off-Mom |
| Termination | PC Pins |
| Throw Configuration | DP, DPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT 7205SDAKE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.