
DPDT toggle switch with quick connect termination, featuring a straight, anti-rotation brass chrome actuator. Rated for 5A at 250V AC / 28V DC, with silver contacts plated in gold and nickel for enhanced conductivity. Offers 40,000 electrical cycles and operates within a -30°C to 85°C temperature range. This panel-mount switch is IP67, waterproof, and dust-tight, with RoHS compliance.
ITT 7205SPCWZ3GE technical specifications.
| Actuator Length | 10.67mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | ANTI-ROTATION |
| Contact Material | Silver |
| Contact Plating | Gold, Nickel |
| Current Rating | 5A |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | Mom-Off-Mom |
| Termination | Quick Connect |
| Throw Configuration | DP, DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7205SPCWZ3GE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
