DPDT toggle switch featuring momentary-off-momentary action and a standard round, non-illuminated brass actuator with chrome plating. This PC mount switch offers gold and nickel contact plating on a copper alloy, rated for 20VAC/20VDC at 0.4VA, with an electrical life of 40,000 cycles. Designed for panel mounting with straight PC pin terminations, it operates within a temperature range of -30°C to 85°C.
ITT 7205SYCBI technical specifications.
| Actuator Length | 10.67mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Depth | 11.43mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Non-Illuminated |
| Length | 12.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | Mom-Off-Mom |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7205SYCBI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.