
DPDT toggle switch featuring momentary-off-momentary action and a round brass lever with a black actuator. Rated for 5A at 250VAC and 28VDC, with a 0.4VA rating. Offers PC pin termination for PC mounting with threads, and a silver contact material with gold, silver, and nickel plating. Operates within a temperature range of -30°C to 85°C, with an electrical life of 40,000 cycles. This RoHS compliant component is IP67 rated, providing waterproof and dust-tight protection.
ITT 7205T1CWCGE2 technical specifications.
| Actuator Color | Black |
| Actuator Length | 12.37mm |
| Actuator Material | Brass |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Gold, Silver, Nickel |
| Depth | 11.81mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 12.7mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | Mom-Off-Mom |
| Termination | PC Pin |
| Throw Configuration | DP, DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7205T1CWCGE2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.