DPDT toggle switch featuring momentary-off-momentary action and a standard round brass, chrome-plated lever. This PC mountable switch offers silver contacts with silver plating, rated for 5A at 250VAC or 28VDC, with an electrical life of 40,000 cycles. It includes bracket and thread mounting options, a 17.45mm actuator length, and operates within a temperature range of -30°C to 85°C.
ITT 7205TAQE technical specifications.
| Actuator Length | 17.45mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Depth | 46.49mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Non-Illuminated |
| Length | 12.7mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel, Brackets |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 7000 |
| Switch Function | Mom-Off-Mom |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT 7205TAQE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.