DPDT toggle switch with Mom-Off-Mom function, featuring a straight, standard round brass chrome-plated actuator measuring 17.45mm. Silver contacts with silver plating offer a 5A current rating and 40,000 electrical cycles. Rated for 250V AC and 28V DC, with an AC voltage rating of 120V and DC rated voltage of 28V. This panel-mount switch operates between -30°C and 85°C, is IP67 waterproof and dust-tight, and utilizes solder termination.
ITT 7205TCWZQE technical specifications.
| Actuator Length | 17.45mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | Mom-Off-Mom |
| Termination | Solder |
| Throw Configuration | DP, DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7205TCWZQE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.