This 28V DC rated toggle switch features a 5A current rating and a maximum operating temperature range of -30°C to 85°C. It has a DPDT throw configuration and is terminated with PC pin connectors. The switch is made with a silver contact material and has a gold, silver, tin, and matte contact plating. It is RoHS compliant and available in a bulk packaging option.
ITT 7205TPAV2SE technical specifications.
| Actuator Length | 17.45mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | ANTI-ROTATION |
| Contact Material | Silver |
| Contact Plating | Gold, Silver, Tin, Matte |
| Current Rating | 5A |
| Electrical Life | 40000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel, Vertical, Brackets |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | Mom-Off-Mom |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7205TPAV2SE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.