DPDT toggle switch featuring momentary-off-momentary action and PC pin termination for PC mounting. Offers a 5A max current rating and 20VAC/20VDC voltage rating. Constructed with a brass, chrome-plated anti-rotation actuator and copper alloy contacts with gold, nickel, tin, and lead plating. Rated for 40,000 electrical cycles and operates within a -30°C to 85°C temperature range.
ITT 7205TPCKE technical specifications.
| Actuator Length | 17.45mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | ANTI-ROTATION |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel, Tin, Lead |
| Depth | 11.43mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 12.7mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 7000 |
| Switch Function | Mom-Off-Mom |
| Termination | PC Pins |
| Throw Configuration | DP, DPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT 7205TPCKE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.