DPDT toggle switch featuring a straight, anti-rotation brass actuator with chrome plating, measuring 17.45mm. Offers silver contacts with gold and silver plating, rated for 5A and up to 250V AC / 28V DC. Designed for panel mounting with quick connect termination, this switch provides a Mom-Off-Mom function and boasts an electrical life of 40,000 cycles. Available in illuminated and non-illuminated options, operating within a temperature range of -30°C to 85°C.
ITT 7205TPZ3QE technical specifications.
| Actuator Length | 17.45mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | ANTI-ROTATION |
| Contact Material | Silver |
| Contact Plating | Gold, Silver |
| Current Rating | 5A |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | Mom-Off-Mom |
| Termination | Quick Connect |
| Throw Configuration | DP, DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7205TPZ3QE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.